ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 144-TQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S005S-TQ144

DigiKey Part Number
M2S005S-TQ144-ND
Manufacturer
Manufacturer Product Number
M2S005S-TQ144
Description
IC SOC CORTEX-M3 166MHZ 144TQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 144-TQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Obsolete
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
128KB
RAM Size
64KB
Peripherals
-
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Speed
166MHz
Primary Attributes
FPGA - 5K Logic Modules
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
144-LQFP
Supplier Device Package
144-TQFP (20x20)
Number of I/O
84
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.