ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 256-FPBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S005-VFG256I

DigiKey Part Number
1100-1349-ND
Manufacturer
Manufacturer Product Number
M2S005-VFG256I
Description
IC SOC CORTEX-M3 166MHZ 256BGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 256-FPBGA (14x14)
Datasheet
 Datasheet
EDA/CAD Models
M2S005-VFG256I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
128KB
RAM Size
64KB
Peripherals
-
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Speed
166MHz
Primary Attributes
FPGA - 5K Logic Modules
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
256-LFBGA
Supplier Device Package
256-FPBGA (14x14)
Number of I/O
161
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,18000 €19,18 €
10018,90750 €1.890,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,18000 €
Unit Price with VAT:22,82420 €