
M2S005-VF400I | |
|---|---|
DigiKey Part Number | M2S005-VF400I-ND |
Manufacturer | |
Manufacturer Product Number | M2S005-VF400I |
Description | IC SOC CORTEX-M3 166MHZ 400VFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 400-VFBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | M2S005-VF400I Models |
Category | Peripherals DDR |
Manufacturer Microchip Technology | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Series | Speed 166MHz |
Packaging Tray | Primary Attributes FPGA - 5K Logic Modules |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MCU, FPGA | Package / Case 400-LFBGA |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 400-VFBGA (17x17) |
Flash Size 128KB | Number of I/O 169 |
RAM Size 64KB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 20,66667 € | 1.860,00 € |
| Unit Price without VAT: | 20,66667 € |
|---|---|
| Unit Price with VAT: | 24,59334 € |

