
M2S005-TQ144I | |
|---|---|
DigiKey Part Number | M2S005-TQ144I-ND |
Manufacturer | |
Manufacturer Product Number | M2S005-TQ144I |
Description | IC SOC CORTEX-M3 166MHZ 144TQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 144-TQFP (20x20) |
Datasheet | Datasheet |
Category | RAM Size 64KB |
Manufacturer Microchip Technology | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Series | Speed 166MHz |
Packaging Tray | Primary Attributes FPGA - 5K Logic Modules |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MCU, FPGA | Package / Case 144-LQFP |
Core Processor ARM® Cortex®-M3 | Supplier Device Package 144-TQFP (20x20) |
Flash Size 128KB | Number of I/O 84 |

