ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 256-FPBGA (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2S005-1VF256I

DigiKey Part Number
M2S005-1VF256I-ND
Manufacturer
Manufacturer Product Number
M2S005-1VF256I
Description
IC SOC CORTEX-M3 166MHZ 256FBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 256-FPBGA (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
128KB
RAM Size
64KB
Peripherals
-
Connectivity
CANbus, Ethernet, I2C, SPI, UART/USART, USB
Speed
166MHz
Primary Attributes
FPGA - 5K Logic Modules
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
256-LFBGA
Supplier Device Package
256-FPBGA (14x14)
Number of I/O
161
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11921,17084 €2.519,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,17084 €
Unit Price with VAT:25,19330 €