
M2S005-1VF256 | |
|---|---|
DigiKey Part Number | M2S005-1VF256-ND |
Manufacturer | |
Manufacturer Product Number | M2S005-1VF256 |
Description | IC SOC CORTEX-M3 166MHZ 256FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion®2 FPGA - 5K Logic Modules 166MHz 256-FPBGA (14x14) |
Datasheet | Datasheet |
Category | Connectivity CANbus, Ethernet, I2C, SPI, UART/USART, USB |
Manufacturer Microchip Technology | Speed 166MHz |
Series | Primary Attributes FPGA - 5K Logic Modules |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case 256-LFBGA |
Architecture MCU, FPGA | Supplier Device Package 256-FPBGA (14x14) |
Core Processor ARM® Cortex®-M3 | Number of I/O 161 |
Flash Size 128KB | Base Product Number |
RAM Size 64KB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 19,98765 € | 2.378,53 € |
| Unit Price without VAT: | 19,98765 € |
|---|---|
| Unit Price with VAT: | 23,78530 € |

