
M2GL150TS-FCV484I | |
|---|---|
DigiKey Part Number | M2GL150TS-FCV484I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL150TS-FCV484I |
Description | IC FPGA 248 I/O 484BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 248 5120000 146124 484-BFBGA |
Datasheet | Datasheet |
EDA/CAD Models | M2GL150TS-FCV484I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 146124 | |
Total RAM Bits | 5120000 | |
Number of I/O | 248 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (19x19) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 332,18333 € | 27.903,40 € |
| Unit Price without VAT: | 332,18333 € |
|---|---|
| Unit Price with VAT: | 395,29816 € |

