
M2GL150TS-1FCSG536I | |
|---|---|
DigiKey Part Number | M2GL150TS-1FCSG536I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL150TS-1FCSG536I |
Description | IC FPGA 293 I/O 536CSPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 293 5120000 146124 536-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | M2GL150TS-1FCSG536I Models |
Category | Number of I/O 293 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 536-CSPBGA (16x16) |
Number of Logic Elements/Cells 146124 | Base Product Number |
Total RAM Bits 5120000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 486,27422 € | 43.764,68 € |
| Unit Price without VAT: | 486,27422 € |
|---|---|
| Unit Price with VAT: | 578,66632 € |

