Image for M2GL150TS-1FCS536 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL150TS-1FCS536

DigiKey Part Number
M2GL150TS-1FCS536-ND
Manufacturer
Manufacturer Product Number
M2GL150TS-1FCS536
Description
IC FPGA 293 I/O 536CSPBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 293 5120000 146124 536-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
293
Mfr
Voltage - Supply
1.14V ~ 2.625V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
536-CSPBGA (16x16)
Number of Logic Elements/Cells
146124
Base Product Number
Total RAM Bits
5120000
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
Tray
QuantityUnit PriceExt Price
90439,21422 €39.529,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:439,21422 €
Unit Price with VAT:522,66492 €