
M2GL150T-1FCV484M | |
|---|---|
DigiKey Part Number | 150-M2GL150T-1FCV484M-ND |
Manufacturer | |
Manufacturer Product Number | M2GL150T-1FCV484M |
Description | IC FPGA 248 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 248 5120000 146124 484-BFBGA |
EDA/CAD Models | M2GL150T-1FCV484M Models |
Category | Total RAM Bits 5120000 |
Mfr | Number of I/O 248 |
Series | Voltage - Supply 1.14V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 146124 | Supplier Device Package 484-FBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 757,78262 € | 63.653,74 € |
| Unit Price without VAT: | 757,78262 € |
|---|---|
| Unit Price with VAT: | 901,76132 € |

