
M2GL150-1FCV484 | |
|---|---|
DigiKey Part Number | M2GL150-1FCV484-ND |
Manufacturer | |
Manufacturer Product Number | M2GL150-1FCV484 |
Description | IC FPGA 248 I/O 484BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 248 5120000 146124 484-BFBGA |
Datasheet | Datasheet |
Category | Number of I/O 248 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FBGA (19x19) |
Number of Logic Elements/Cells 146124 | Base Product Number |
Total RAM Bits 5120000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 313,72060 € | 26.352,53 € |
| Unit Price without VAT: | 313,72060 € |
|---|---|
| Unit Price with VAT: | 373,32751 € |

