
M2GL150-1FCSG536I | |
|---|---|
DigiKey Part Number | M2GL150-1FCSG536I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL150-1FCSG536I |
Description | IC FPGA 293 I/O 536CSPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 293 5120000 146124 536-LFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 146124 | |
Total RAM Bits | 5120000 | |
Number of I/O | 293 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 536-CSPBGA (16x16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 350,94556 € | 31.585,10 € |
| Unit Price without VAT: | 350,94556 € |
|---|---|
| Unit Price with VAT: | 417,62522 € |

