
M2GL150-1FCG1152I | |
|---|---|
DigiKey Part Number | M2GL150-1FCG1152I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL150-1FCG1152I |
Description | IC FPGA 574 I/O 1152FCBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 574 5120000 146124 1152-BBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | M2GL150-1FCG1152I Models |
Category | Number of I/O 574 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 1152-FCBGA (35x35) |
Number of Logic Elements/Cells 146124 | Base Product Number |
Total RAM Bits 5120000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,35000 € | 354,35 € |
| 25 | 330,73240 € | 8.268,31 € |
| Unit Price without VAT: | 354,35000 € |
|---|---|
| Unit Price with VAT: | 421,67650 € |

