
M2GL100T-FC1152 | |
|---|---|
DigiKey Part Number | 150-M2GL100T-FC1152-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | M2GL100T-FC1152 |
Description | IC FPGA 574 I/O 1152FCBGA |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 574 3637248 99512 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of I/O 574 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Obsolete | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 1152-FCBGA (35x35) |
Number of Logic Elements/Cells 99512 | Base Product Number |
Total RAM Bits 3637248 |

