
M2GL100-1FC1152 | |
|---|---|
DigiKey Part Number | 150-M2GL100-1FC1152-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | M2GL100-1FC1152 |
Description | IC FPGA 574 I/O 1152FCBGA |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 574 3637248 99512 1152-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 99512 | |
Total RAM Bits | 3637248 | |
Number of I/O | 574 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1152-FCBGA (35x35) | |
Base Product Number |

