


M2GL090TS-FG676I | |
|---|---|
DigiKey Part Number | M2GL090TS-FG676I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL090TS-FG676I |
Description | IC FPGA 425 I/O 676FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 425 2648064 86184 676-BGA |
Datasheet | Datasheet |
Category | Number of I/O 425 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 86184 | Base Product Number |
Total RAM Bits 2648064 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 261,96550 € | 10.478,62 € |
| Unit Price without VAT: | 261,96550 € |
|---|---|
| Unit Price with VAT: | 311,73895 € |

