IGLOO2 Field Programmable Gate Array (FPGA) IC 267 2648064 86184 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL090T-1FGG484M

DigiKey Part Number
M2GL090T-1FGG484M-ND
Manufacturer
Manufacturer Product Number
M2GL090T-1FGG484M
Description
IC FPGA 267 I/O 484FBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 267 2648064 86184 484-BGA
Datasheet
 Datasheet
EDA/CAD Models
M2GL090T-1FGG484M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
86184
Total RAM Bits
2648064
Number of I/O
267
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1446,22000 €446,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:446,22000 €
Unit Price with VAT:531,00180 €