IGLOO2 Field Programmable Gate Array (FPGA) IC 425 2648064 86316 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGLOO2 Field Programmable Gate Array (FPGA) IC 425 2648064 86316 676-BGA
676 FBBGA Top

M2GL090T-1FG676I

DigiKey Part Number
M2GL090T-1FG676I-ND
Manufacturer
Manufacturer Product Number
M2GL090T-1FG676I
Description
IC FPGA 425 I/O 676FBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 425 2648064 86316 676-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
425
Mfr
Voltage - Supply
1.14V ~ 2.625V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
676-FBGA (27x27)
Number of Logic Elements/Cells
86316
Base Product Number
Total RAM Bits
2648064
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1243,02000 €243,02 €
25226,81280 €5.670,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:243,02000 €
Unit Price with VAT:289,19380 €