IGLOO2 Field Programmable Gate Array (FPGA) IC 425 2648064 86316 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGLOO2 Field Programmable Gate Array (FPGA) IC 425 2648064 86316 676-BGA
676 FBGA Top

M2GL090-FGG676

DigiKey Part Number
M2GL090-FGG676-ND
Manufacturer
Manufacturer Product Number
M2GL090-FGG676
Description
IC FPGA 425 I/O 676FBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 425 2648064 86316 676-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
425
Mfr
Voltage - Supply
1.14V ~ 2.625V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
676-FBGA (27x27)
Number of Logic Elements/Cells
86316
Base Product Number
Total RAM Bits
2648064
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
40188,62275 €7.544,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:188,62275 €
Unit Price with VAT:224,46107 €