IGLOO2 Field Programmable Gate Array (FPGA) IC 267 2648064 86316 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL090-FGG484

DigiKey Part Number
M2GL090-FGG484-ND
Manufacturer
Manufacturer Product Number
M2GL090-FGG484
Description
IC FPGA 267 I/O 484FBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 267 2648064 86316 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
86316
Total RAM Bits
2648064
Number of I/O
267
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
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
Tray
QuantityUnit PriceExt Price
60148,73767 €8.924,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,73767 €
Unit Price with VAT:176,99783 €