
M2GL090-FCSG325I | |
|---|---|
DigiKey Part Number | 1100-1300-ND |
Manufacturer | |
Manufacturer Product Number | M2GL090-FCSG325I |
Description | IC FPGA 180 I/O 324CSBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 180 2648064 86184 325-TFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | M2GL090-FCSG325I Models |
Category | Number of I/O 180 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 325-FCBGA (11x11) |
Number of Logic Elements/Cells 86184 | Base Product Number |
Total RAM Bits 2648064 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,76000 € | 127,76 € |
| 25 | 119,24440 € | 2.981,11 € |
| Unit Price without VAT: | 127,76000 € |
|---|---|
| Unit Price with VAT: | 152,03440 € |

