
M2GL090-FCS325 | |
|---|---|
DigiKey Part Number | M2GL090-FCS325-ND |
Manufacturer | |
Manufacturer Product Number | M2GL090-FCS325 |
Description | IC FPGA 180 I/O 325BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 180 2648064 86184 325-TFBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of I/O 180 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 325-FCBGA (11x11) |
Number of Logic Elements/Cells 86184 | Base Product Number |
Total RAM Bits 2648064 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 119,75449 € | 16.286,61 € |
| Unit Price without VAT: | 119,75449 € |
|---|---|
| Unit Price with VAT: | 142,50784 € |

