
M2GL060TS-1VFG784 | |
|---|---|
DigiKey Part Number | 150-M2GL060TS-1VFG784-ND |
Manufacturer | |
Manufacturer Product Number | M2GL060TS-1VFG784 |
Description | M2GL060TS-1VFG784 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 395 1869824 56520 784-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 56520 | |
Total RAM Bits | 1869824 | |
Number of I/O | 395 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 784-VFBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,27000 € | 152,27 € |
| 25 | 142,11960 € | 3.552,99 € |
| Unit Price without VAT: | 152,27000 € |
|---|---|
| Unit Price with VAT: | 181,20130 € |

