
M2GL060T-VFG784I | |
|---|---|
DigiKey Part Number | 150-M2GL060T-VFG784I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL060T-VFG784I |
Description | M2GL060T-VFG784I |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 1869824 56520 784-FBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 1869824 |
Mfr | Voltage - Supply 1.14V ~ 1.26V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
Number of Logic Elements/Cells 56520 | Supplier Device Package 784-VFBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,28000 € | 134,28 € |
| 25 | 125,32680 € | 3.133,17 € |
| Unit Price without VAT: | 134,28000 € |
|---|---|
| Unit Price with VAT: | 159,79320 € |

