


M2GL060T-FG676 | |
|---|---|
DigiKey Part Number | M2GL060T-FG676-ND |
Manufacturer | |
Manufacturer Product Number | M2GL060T-FG676 |
Description | IC FPGA 387 I/O 676FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 387 1869824 56520 676-BGA |
Datasheet | Datasheet |
Category | Number of I/O 387 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 676-FBGA (27x27) |
Number of Logic Elements/Cells 56520 | Base Product Number |
Total RAM Bits 1869824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 115,79350 € | 4.631,74 € |
| Unit Price without VAT: | 115,79350 € |
|---|---|
| Unit Price with VAT: | 137,79427 € |

