IGLOO2 Field Programmable Gate Array (FPGA) IC 267 1869824 56520 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL060T-1FG484I

DigiKey Part Number
M2GL060T-1FG484I-ND
Manufacturer
Manufacturer Product Number
M2GL060T-1FG484I
Description
IC FPGA 267 I/O 484FBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 267 1869824 56520 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
56520
Total RAM Bits
1869824
Number of I/O
267
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
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
Tray
QuantityUnit PriceExt Price
60123,01500 €7.380,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,01500 €
Unit Price with VAT:146,38785 €