IGLOO2 Field Programmable Gate Array (FPGA) IC 207 1869824 56520 400-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL060-VF400

DigiKey Part Number
M2GL060-VF400-ND
Manufacturer
Manufacturer Product Number
M2GL060-VF400
Description
IC FPGA 207 I/O 400VFBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 207 1869824 56520 400-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
M2GL060-VF400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
56520
Total RAM Bits
1869824
Number of I/O
207
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
400-VFBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9083,86600 €7.547,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,86600 €
Unit Price with VAT:99,80054 €