
M2GL050TS-1FG896 | |
|---|---|
DigiKey Part Number | M2GL050TS-1FG896-ND |
Manufacturer | |
Manufacturer Product Number | M2GL050TS-1FG896 |
Description | IC FPGA 377 I/O 896FBGA |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 377 1869824 56340 896-BGA |
Datasheet | Datasheet |
Category | Number of I/O 377 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Last Time Buy | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 896-FBGA (31x31) |
Number of Logic Elements/Cells 56340 | Base Product Number |
Total RAM Bits 1869824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 163,42370 € | 4.412,44 € |
| Unit Price without VAT: | 163,42370 € |
|---|---|
| Unit Price with VAT: | 194,47420 € |

