
M2GL050T-FGG896I | |
|---|---|
DigiKey Part Number | M2GL050T-FGG896I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL050T-FGG896I |
Description | IC FPGA 377 I/O 896FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 377 1869824 56340 896-BGA |
Datasheet | Datasheet |
EDA/CAD Models | M2GL050T-FGG896I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 56340 | |
Total RAM Bits | 1869824 | |
Number of I/O | 377 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 896-FBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 126,89593 € | 3.426,19 € |
| Unit Price without VAT: | 126,89593 € |
|---|---|
| Unit Price with VAT: | 151,00616 € |

