
M2GL050T-FG484I | |
|---|---|
DigiKey Part Number | M2GL050T-FG484I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL050T-FG484I |
Description | IC FPGA 267 I/O 484FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 267 1869824 56340 484-BGA |
Datasheet | Datasheet |
Category | Number of I/O 267 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 484-FPBGA (23x23) |
Number of Logic Elements/Cells 56340 | Base Product Number |
Total RAM Bits 1869824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 120,25583 € | 7.215,35 € |
| Unit Price without VAT: | 120,25583 € |
|---|---|
| Unit Price with VAT: | 143,10444 € |

