IGLOO2 Field Programmable Gate Array (FPGA) IC 200 1869824 56340 325-TFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL050T-FCSG325

DigiKey Part Number
M2GL050T-FCSG325-ND
Manufacturer
Manufacturer Product Number
M2GL050T-FCSG325
Description
IC FPGA 200 I/O 324CSBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 200 1869824 56340 325-TFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
200
Mfr
Voltage - Supply
1.14V ~ 2.625V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
325-FCBGA (11x11)
Number of Logic Elements/Cells
56340
Base Product Number
Total RAM Bits
1869824
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
Tray
QuantityUnit PriceExt Price
17684,31585 €14.839,59 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:84,31585 €
Unit Price with VAT:100,33586 €