IGLOO2 Field Programmable Gate Array (FPGA) IC 377 1869824 56340 896-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL050T-1FG896

DigiKey Part Number
M2GL050T-1FG896-ND
Manufacturer
Manufacturer Product Number
M2GL050T-1FG896
Description
IC FPGA 377 I/O 896FBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 377 1869824 56340 896-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
377
Mfr
Voltage - Supply
1.14V ~ 2.625V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
896-FBGA (31x31)
Number of Logic Elements/Cells
56340
Base Product Number
Total RAM Bits
1869824
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
Tray
QuantityUnit PriceExt Price
27144,75852 €3.908,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,75852 €
Unit Price with VAT:172,26264 €