IGLOO2 Field Programmable Gate Array (FPGA) IC 377 1869824 56340 896-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL050-FGG896I

DigiKey Part Number
1100-1330-ND
Manufacturer
Manufacturer Product Number
M2GL050-FGG896I
Description
IC FPGA 377 I/O 896FBGA
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 377 1869824 56340 896-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
377
Mfr
Voltage - Supply
1.14V ~ 2.625V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Last Time Buy
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
896-FBGA (31x31)
Number of Logic Elements/Cells
56340
Base Product Number
Total RAM Bits
1869824
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 01.12.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1134,24000 €134,24 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,24000 €
Unit Price with VAT:159,74560 €