
M2GL025TS-1FG484 | |
|---|---|
DigiKey Part Number | M2GL025TS-1FG484-ND |
Manufacturer | |
Manufacturer Product Number | M2GL025TS-1FG484 |
Description | IC FPGA 267 I/O 484FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 267 1130496 27696 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 27696 | |
Total RAM Bits | 1130496 | |
Number of I/O | 267 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FPBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 80,47533 € | 4.828,52 € |
| Unit Price without VAT: | 80,47533 € |
|---|---|
| Unit Price with VAT: | 95,76564 € |

