
M2GL025TS-1FCS325I | |
|---|---|
DigiKey Part Number | M2GL025TS-1FCS325I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL025TS-1FCS325I |
Description | IC FPGA 180 I/O 325BGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 180 1130496 27696 325-TFBGA, FCBGA |
Datasheet | Datasheet |
Category | Number of I/O 180 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 325-FCBGA (11x11) |
Number of Logic Elements/Cells 27696 | Base Product Number |
Total RAM Bits 1130496 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 76,79000 € | 13.515,04 € |
| Unit Price without VAT: | 76,79000 € |
|---|---|
| Unit Price with VAT: | 91,38010 € |

