
M2GL025T-VFG256 | |
|---|---|
DigiKey Part Number | M2GL025T-VFG256-ND |
Manufacturer | |
Manufacturer Product Number | M2GL025T-VFG256 |
Description | IC FPGA 138 I/O 256FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 138 1130496 27696 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 27696 | |
Total RAM Bits | 1130496 | |
Number of I/O | 138 | |
Voltage - Supply | 1.14V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FPBGA (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 56,67950 € | 6.744,86 € |
| Unit Price without VAT: | 56,67950 € |
|---|---|
| Unit Price with VAT: | 67,44861 € |

