
M2GL025T-VF400I | |
|---|---|
DigiKey Part Number | M2GL025T-VF400I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL025T-VF400I |
Description | IC FPGA 207 I/O 400VFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 207 1130496 27696 400-LFBGA |
Datasheet | Datasheet |
Category | Number of I/O 207 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 400-VFBGA (17x17) |
Number of Logic Elements/Cells 27696 | Base Product Number |
Total RAM Bits 1130496 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 73,57022 € | 6.621,32 € |
| Unit Price without VAT: | 73,57022 € |
|---|---|
| Unit Price with VAT: | 87,54856 € |

