IGLOO2 Field Programmable Gate Array (FPGA) IC 180 1130496 27696 325-TFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL025T-FCSG325

DigiKey Part Number
M2GL025T-FCSG325-ND
Manufacturer
Manufacturer Product Number
M2GL025T-FCSG325
Description
IC FPGA 180 I/O 324CSBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 180 1130496 27696 325-TFBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
180
Mfr
Voltage - Supply
1.14V ~ 2.625V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
325-FCBGA (11x11)
Number of Logic Elements/Cells
27696
Base Product Number
Total RAM Bits
1130496
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17654,91000 €9.664,16 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,91000 €
Unit Price with VAT:65,34290 €