
M2GL025T-1VFG256 | |
|---|---|
DigiKey Part Number | M2GL025T-1VFG256-ND |
Manufacturer | |
Manufacturer Product Number | M2GL025T-1VFG256 |
Description | IC FPGA 138 I/O 256FBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 138 1130496 27696 256-LFBGA |
Datasheet | Datasheet |
Category | Number of I/O 138 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 256-FPBGA (14x14) |
Number of Logic Elements/Cells 27696 | Base Product Number |
Total RAM Bits 1130496 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 76,01908 € | 9.046,27 € |
| Unit Price without VAT: | 76,01908 € |
|---|---|
| Unit Price with VAT: | 90,46271 € |

