IGLOO2 Field Programmable Gate Array (FPGA) IC 138 1130496 27696 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL025T-1VF256

DigiKey Part Number
M2GL025T-1VF256-ND
Manufacturer
Manufacturer Product Number
M2GL025T-1VF256
Description
IC FPGA 138 I/O 256FBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 138 1130496 27696 256-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
138
Mfr
Voltage - Supply
1.14V ~ 2.625V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
256-FPBGA (14x14)
Number of Logic Elements/Cells
27696
Base Product Number
Total RAM Bits
1130496
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
Tray
QuantityUnit PriceExt Price
11975,41571 €8.974,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:75,41571 €
Unit Price with VAT:89,74469 €