IGLOO2 Field Programmable Gate Array (FPGA) IC 138 933888 12084 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL010TS-1VF256I

DigiKey Part Number
M2GL010TS-1VF256I-ND
Manufacturer
Manufacturer Product Number
M2GL010TS-1VF256I
Description
IC FPGA 138 I/O 256FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 138 933888 12084 256-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
138
Mfr
Voltage - Supply
1.14V ~ 2.625V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
256-FPBGA (14x14)
Number of Logic Elements/Cells
12084
Base Product Number
Total RAM Bits
933888
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11947,15244 €5.611,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,15244 €
Unit Price with VAT:56,11140 €