IGLOO2 Field Programmable Gate Array (FPGA) IC 233 933888 12084 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL010T-FGG484

DigiKey Part Number
1100-1205-ND
Manufacturer
Manufacturer Product Number
M2GL010T-FGG484
Description
IC FPGA 233 I/O 484FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 233 933888 12084 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
233
Mfr
Voltage - Supply
1.14V ~ 2.625V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
484-FPBGA (23x23)
Number of Logic Elements/Cells
12084
Base Product Number
Total RAM Bits
933888
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
139,06000 €39,06 €
2536,45240 €911,31 €
10035,50890 €3.550,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,06000 €
Unit Price with VAT:46,48140 €