
M2GL010T-1VFG400 | |
|---|---|
DigiKey Part Number | M2GL010T-1VFG400-ND |
Manufacturer | |
Manufacturer Product Number | M2GL010T-1VFG400 |
Description | IC FPGA 195 I/O 400VFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 195 933888 12084 400-LFBGA |
Datasheet | Datasheet |
Category | Number of I/O 195 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature 0°C ~ 85°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 400-VFBGA (17x17) |
Number of Logic Elements/Cells 12084 | Base Product Number |
Total RAM Bits 933888 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 39,93289 € | 3.593,96 € |
| Unit Price without VAT: | 39,93289 € |
|---|---|
| Unit Price with VAT: | 47,52014 € |

