IGLOO2 Field Programmable Gate Array (FPGA) IC 233 933888 12084 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL010T-1FG484I

DigiKey Part Number
M2GL010T-1FG484I-ND
Manufacturer
Manufacturer Product Number
M2GL010T-1FG484I
Description
IC FPGA 233 I/O 484FBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 233 933888 12084 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
12084
Total RAM Bits
933888
Number of I/O
233
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FPBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
150,35000 €50,35 €
2546,98920 €1.174,73 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,35000 €
Unit Price with VAT:59,91650 €