IGLOO2 Field Programmable Gate Array (FPGA) IC 195 933888 12084 400-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL010-VFG400

DigiKey Part Number
1100-1207-ND
Manufacturer
Manufacturer Product Number
M2GL010-VFG400
Description
IC FPGA 195 I/O 400VFBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 195 933888 12084 400-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
M2GL010-VFG400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
12084
Total RAM Bits
933888
Number of I/O
195
Voltage - Supply
1.14V ~ 2.625V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
400-VFBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
129,99000 €29,99 €
2527,99520 €699,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,99000 €
Unit Price with VAT:35,68810 €