IGLOO2 Field Programmable Gate Array (FPGA) IC 84 933888 12084 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL010-TQ144I

DigiKey Part Number
M2GL010-TQ144I-ND
Manufacturer
Manufacturer Product Number
M2GL010-TQ144I
Description
IC FPGA 84 I/O 144TQFP
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 84 933888 12084 144-LQFP
Product Attributes
Filter Similar Products
Category
Total RAM Bits
933888
Mfr
Number of I/O
84
Series
Voltage - Supply
1.14V ~ 2.625V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of Logic Elements/Cells
12084
Supplier Device Package
144-TQFP (20x20)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.