IGLOO2 Field Programmable Gate Array (FPGA) IC 138 933888 12084 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL010-1VFG256I

DigiKey Part Number
M2GL010-1VFG256I-ND
Manufacturer
Manufacturer Product Number
M2GL010-1VFG256I
Description
IC FPGA 138 I/O 256FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 138 933888 12084 256-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
M2GL010-1VFG256I Models
Product Attributes
Filter Similar Products
Category
Number of I/O
138
Mfr
Voltage - Supply
1.14V ~ 2.625V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
256-FPBGA (14x14)
Number of Logic Elements/Cells
12084
Base Product Number
Total RAM Bits
933888
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
135,59000 €35,59 €
2533,22320 €830,58 €
10032,34920 €3.234,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,59000 €
Unit Price with VAT:42,35210 €