
M2GL010-1TQG144I | |
|---|---|
DigiKey Part Number | M2GL010-1TQG144I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL010-1TQG144I |
Description | IC FPGA 84 I/O 144TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 84 933888 12084 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | M2GL010-1TQG144I Models |
Category | Number of I/O 84 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 144-TQFP (20x20) |
Number of Logic Elements/Cells 12084 | Base Product Number |
Total RAM Bits 933888 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,26000 € | 31,26 € |
| 25 | 29,16000 € | 729,00 € |
| 100 | 28,41230 € | 2.841,23 € |
| Unit Price without VAT: | 31,26000 € |
|---|---|
| Unit Price with VAT: | 37,19940 € |

