
M2GL010-1TQ144 | |
|---|---|
DigiKey Part Number | M2GL010-1TQ144-ND |
Manufacturer | |
Manufacturer Product Number | M2GL010-1TQ144 |
Description | IC FPGA 84 I/O 144TQFP |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 84 933888 12084 144-LQFP |
Category | Total RAM Bits 933888 |
Mfr | Number of I/O 84 |
Series | Voltage - Supply 1.14V ~ 2.625V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of Logic Elements/Cells 12084 | Supplier Device Package 144-TQFP (20x20) |

