
M2GL005-VF400I | |
|---|---|
DigiKey Part Number | M2GL005-VF400I-ND |
Manufacturer | |
Manufacturer Product Number | M2GL005-VF400I |
Description | IC FPGA 169 I/O 400VFBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 169 719872 6060 400-LFBGA |
Datasheet | Datasheet |
Category | Number of I/O 169 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 400-VFBGA (17x17) |
Number of Logic Elements/Cells 6060 | Base Product Number |
Total RAM Bits 719872 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 17,73156 € | 1.595,84 € |
| Unit Price without VAT: | 17,73156 € |
|---|---|
| Unit Price with VAT: | 21,10056 € |

